Skytec Chemmaster Green, Chemical Resistant Jacket Velcro, XL 1 EA
- RS Stock No.:
- 792-079
- Mfr. Part No.:
- CCCMJ/002210/GN5
- Brand:
- Skytec
Subtotal (1 unit)*
£108.02
(exc. VAT)
£129.62
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £108.02 |
*price indicative
- RS Stock No.:
- 792-079
- Mfr. Part No.:
- CCCMJ/002210/GN5
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Jacket | |
| Size | XL | |
| Colour | Green | |
| Gender | Unisex | |
| Outer Material | Polyvinyl Chloride | |
| Hooded | Yes | |
| Series | Chemmaster | |
| Closure Type | Velcro | |
| Resistance Features | Chemical Resistant | |
| Standards/Approvals | EN 14605:2005 + A1:2009 Type PB 4 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Jacket | ||
Size XL | ||
Colour Green | ||
Gender Unisex | ||
Outer Material Polyvinyl Chloride | ||
Hooded Yes | ||
Series Chemmaster | ||
Closure Type Velcro | ||
Resistance Features Chemical Resistant | ||
Standards/Approvals EN 14605:2005 + A1:2009 Type PB 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chemmaster jacket with collar and elasticated wrists offers robust protection for chemical handling tasks, ensuring durability and resistance against various acids and industrial chemicals.
Double Storm facing stud closure provides increased protection
Ring-pull zip allows for easy access even when wearing gloves
Elasticated wrists ensure a snug and secure fit
Raglan sleeves enhance freedom of movement
Stitched and high-frequency welded seams for added durability
Tested to EN 14605 and ASTM F903 standards for performance
