Skytec Chemmaster Green, Chemical Resistant Jacket Velcro, XXL 1 EA
- RS Stock No.:
- 808-590
- Mfr. Part No.:
- CCCMJ/002310/GN5
- Brand:
- Skytec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 808-590
- Mfr. Part No.:
- CCCMJ/002310/GN5
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Jacket | |
| Size | XXL | |
| Colour | Green | |
| Gender | Unisex | |
| Outer Material | Polyvinyl Chloride | |
| Hooded | No | |
| Series | Chemmaster | |
| Standards/Approvals | EN 14605:2005 + A1:2009 Type PB 4 | |
| Resistance Features | Chemical Resistant | |
| Closure Type | Velcro | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Jacket | ||
Size XXL | ||
Colour Green | ||
Gender Unisex | ||
Outer Material Polyvinyl Chloride | ||
Hooded No | ||
Series Chemmaster | ||
Standards/Approvals EN 14605:2005 + A1:2009 Type PB 4 | ||
Resistance Features Chemical Resistant | ||
Closure Type Velcro | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chemical splash jacket is designed for robust protection during various chemical handling operations, offering excellent resistance to acids, alkalis, and industrial chemicals with its Durable PVC material.
Double Storm facing Velcro closure enhances protection
Ring-pull zip facilitates easy wear with gloves
Elasticated wrists provide a snug and secure fit
Raglan sleeve design allows for ease of movement
