Skytec Chemmaster Green, Chemical Resistant Jacket Velcro, XL 1 EA
- RS Stock No.:
- 808-661
- Mfr. Part No.:
- CCCMJ/002210/GN5
- Brand:
- Skytec
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 808-661
- Mfr. Part No.:
- CCCMJ/002210/GN5
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Jacket | |
| Size | XL | |
| Colour | Green | |
| Gender | Unisex | |
| Outer Material | Polyvinyl Chloride | |
| Hooded | Yes | |
| Series | Chemmaster | |
| Closure Type | Velcro | |
| Resistance Features | Chemical Resistant | |
| Standards/Approvals | EN 14605:2005 + A1:2009 Type PB 4 | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Jacket | ||
Size XL | ||
Colour Green | ||
Gender Unisex | ||
Outer Material Polyvinyl Chloride | ||
Hooded Yes | ||
Series Chemmaster | ||
Closure Type Velcro | ||
Resistance Features Chemical Resistant | ||
Standards/Approvals EN 14605:2005 + A1:2009 Type PB 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chemical splash jacket provides robust protection for professionals working in hazardous environments, designed with elasticated wrists to ensure a secure fit during chemical handling tasks.
Double Storm facing stud closure enhances protection against chemicals
Ring-pull zip allows for easy wear when donning gloves
Elasticated wrists provide a snug fit for added safety
Raglan sleeves enable greater freedom of movement during use
