Skytec CMJH-EW Green, Chemical Resistant Jacket Velcro, S 1 EA

Image representative of range

Subtotal (1 unit)*

£95.21

(exc. VAT)

£114.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£95.21

*price indicative

RS Stock No.:
792-078
Mfr. Part No.:
CCCMJ/002310/GN1
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

S

Product Type

Jacket

Colour

Green

Gender

Unisex

Outer Material

PVC Coating

Hooded

No

Series

CMJH-EW

Resistance Features

Chemical Resistant

Closure Type

Velcro

Standards/Approvals

EN 14605

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Chemical splash jacket is designed to provide exceptional protection against a variety of chemicals, ensuring safety during chemical handling operations without compromising comfort.

Double Storm facing Velcro closure enhances protection

Ring-pull zip facilitates easy wear with gloves

Elasticated wrists provide a secure and snug fit

Raglan sleeves allow for unrestricted movement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy