Skytec Chemmaster Green, Chemical Resistant Jacket Velcro, M 1 EA
- RS Stock No.:
- 808-659
- Mfr. Part No.:
- CCCMJ/002310/GN2
- Brand:
- Skytec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 808-659
- Mfr. Part No.:
- CCCMJ/002310/GN2
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Jacket | |
| Size | M | |
| Colour | Green | |
| Gender | Unisex | |
| Outer Material | Polyvinyl Chloride | |
| Hooded | No | |
| Series | Chemmaster | |
| Standards/Approvals | EN 14605:2005 + A1:2009 Type PB 4 | |
| Resistance Features | Chemical Resistant | |
| Closure Type | Velcro | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Jacket | ||
Size M | ||
Colour Green | ||
Gender Unisex | ||
Outer Material Polyvinyl Chloride | ||
Hooded No | ||
Series Chemmaster | ||
Standards/Approvals EN 14605:2005 + A1:2009 Type PB 4 | ||
Resistance Features Chemical Resistant | ||
Closure Type Velcro | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Chemical splash jacket offers robust protection for professionals handling potentially hazardous substances. Designed for comfort and safety, this reusable garment excels in harsh environments where chemical resistance is essential.
Double Storm facing Velcro closure enhances protection against chemicals
Ring-pull zip allows for easy donning and doffing with gloves
Elasticated wrists ensure a secure and comfortable fit
Raglan sleeve design promotes unrestricted movement
