Skytec CMJC-EW Green, Chemical Resistant Jacket Velcro, L 1 EA

Image representative of range

Subtotal (1 unit)*

£83.10

(exc. VAT)

£99.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£83.10

*price indicative

RS Stock No.:
792-082
Mfr. Part No.:
CCCMJ/002210/GN3
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Jacket

Size

L

Colour

Green

Gender

Unisex

Outer Material

PVC Coating

Hooded

No

Series

CMJC-EW

Resistance Features

Chemical Resistant

Standards/Approvals

EN 14605

Closure Type

Velcro

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Chemical splash jacket offers unparalleled protection, designed with elasticated wrists for a secure fit, making it perfect for various chemical handling tasks across different industries.

Double Storm facing stud closure enhances overall protection

Ring-pull zip facilitates easy donning and doffing with gloves

Elasticated wrists contribute to a snug and secure fit

Raglan sleeves allow greater freedom of movement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy