SINGER SAFETY PORTLAND 1 Black, Navy Blue, Waterproof and Breathable Parka Jacket Zip Fastening, 3XL 1 EA

Subtotal (1 unit)*

£68.62

(exc. VAT)

£82.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£68.62

*price indicative

RS Stock No.:
784-653
Mfr. Part No.:
PORTLAND06
Brand:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Product Type

Parka Jacket

Size

3XL

Colour

Black, Navy Blue

Gender

Unisex

Outer Material

100% Polyester

Lining Material

100% Taffeta Polyester

Hooded

Yes

Series

PORTLAND

Standards/Approvals

EU

Resistance Features

Waterproof and Breathable

Number of Inside Pockets

1

Closure Type

Zip Fastening

Number of Outer Pockets

3

RoHS Status: Exempt

COO (Country of Origin):
CN
The SINGER SAFETY Parka provides exceptional protection and visibility for diverse applications in public works, building, and transport logistics. Designed for safety, it incorporates innovative materials and features to enhance user safety.

Crafted from 100% polyester rip stop fabric with a TPU membrane for durability

Removable hood with draw cords and zipper for adaptable wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy