SINGER SAFETY PORTLAND 1 Black, Navy Blue, Waterproof and Breathable Parka Jacket Zip Fastening, XL 1 EA
- RS Stock No.:
- 784-659
- Mfr. Part No.:
- PORTLAND04
- Brand:
- SINGER SAFETY
Image representative of range
Subtotal (1 unit)*
£68.62
(exc. VAT)
£82.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.62 |
*price indicative
- RS Stock No.:
- 784-659
- Mfr. Part No.:
- PORTLAND04
- Brand:
- SINGER SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Parka Jacket | |
| Size | XL | |
| Colour | Black, Navy Blue | |
| Gender | Unisex | |
| Outer Material | 100% Polyester | |
| Lining Material | 100% Taffeta Polyester | |
| Hooded | Yes | |
| Series | PORTLAND | |
| Closure Type | Zip Fastening | |
| Number of Outer Pockets | 3 | |
| Standards/Approvals | EU | |
| Resistance Features | Waterproof and Breathable | |
| Number of Inside Pockets | 1 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Parka Jacket | ||
Size XL | ||
Colour Black, Navy Blue | ||
Gender Unisex | ||
Outer Material 100% Polyester | ||
Lining Material 100% Taffeta Polyester | ||
Hooded Yes | ||
Series PORTLAND | ||
Closure Type Zip Fastening | ||
Number of Outer Pockets 3 | ||
Standards/Approvals EU | ||
Resistance Features Waterproof and Breathable | ||
Number of Inside Pockets 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Parka provides exceptional protection and visibility for diverse applications in public works, building, and transport logistics. Designed for safety, it incorporates innovative materials and features to enhance user safety.
Crafted from 100% polyester rip stop fabric with a TPU membrane for durability
Removable hood with draw cords and zipper for adaptable wear
Related links
- SINGER SAFETY PORTLAND 1 Black Waterproof and Breathable Parka Jacket Zip Fastening, L 1 EA
- SINGER SAFETY PORTLAND 1 Black Waterproof and Breathable Parka Jacket Zip Fastening, M 1 EA
- SINGER SAFETY PORTLAND 1 Black Waterproof and Breathable Parka Jacket Zip Fastening, S 1 EA
- SINGER SAFETY PORTLAND 1 Black Waterproof and Breathable Parka Jacket Zip Fastening, 2XL 1 EA
- SINGER SAFETY PORTLAND 1 Black Waterproof and Breathable Parka Jacket Zip Fastening, 4XL 1 EA
- SINGER SAFETY PORTLAND 1 Black Waterproof and Breathable Parka Jacket Zip Fastening, 3XL 1 EA
- SINGER SAFETY PORGREY 1 Black Waterproof and Breathable Parka Jacket Zip Fastening, XL 1 EA
- SINGER SAFETY VINTAM Black Waterproof and Breathable Softshell Jacket Zip Fastening, XL 1 EA
