SINGER SAFETY PORGREY 1 Black, Grey, Waterproof and Breathable Parka Jacket Zip Fastening, XL 1 EA

Image representative of range

Subtotal (1 unit)*

£68.62

(exc. VAT)

£82.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£68.62

*price indicative

RS Stock No.:
784-651
Mfr. Part No.:
PORGREY04
Brand:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Product Type

Parka Jacket

Size

XL

Colour

Black, Grey

Gender

Unisex

Outer Material

100% Polyester

Lining Material

100% Taffeta Polyester

Hooded

Yes

Series

PORGREY

Closure Type

Zip Fastening

Standards/Approvals

EU

Resistance Features

Waterproof and Breathable

Number of Inside Pockets

1

Number of Outer Pockets

3

RoHS Status: Exempt

COO (Country of Origin):
CN
The SINGER SAFETY Parka offers superior protection and comfort for professionals exposed to harsh environments. Designed for public works, it provides essential safety features while ensuring ease of movement and visibility in varied conditions.

Constructed from lightweight, Durable 100% polyester with TPU membrane for resistance and comfort

Equipped with segmented retro-reflective tapes for enhanced visibility during low-light conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy