SINGER SAFETY PORGREY 1 Black, Grey, Waterproof and Breathable Parka Jacket Zip Fastening, 3XL 1 EA
- RS Stock No.:
- 784-646
- Mfr. Part No.:
- PORGREY06
- Brand:
- SINGER SAFETY
Image representative of range
Subtotal (1 unit)*
£68.62
(exc. VAT)
£82.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.62 |
*price indicative
- RS Stock No.:
- 784-646
- Mfr. Part No.:
- PORGREY06
- Brand:
- SINGER SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Parka Jacket | |
| Size | 3XL | |
| Colour | Black, Grey | |
| Gender | Unisex | |
| Outer Material | 100% Polyester | |
| Lining Material | 100% Taffeta Polyester | |
| Hooded | Yes | |
| Series | PORGREY | |
| Closure Type | Zip Fastening | |
| Standards/Approvals | EU | |
| Number of Outer Pockets | 3 | |
| Resistance Features | Waterproof and Breathable | |
| Number of Inside Pockets | 1 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Parka Jacket | ||
Size 3XL | ||
Colour Black, Grey | ||
Gender Unisex | ||
Outer Material 100% Polyester | ||
Lining Material 100% Taffeta Polyester | ||
Hooded Yes | ||
Series PORGREY | ||
Closure Type Zip Fastening | ||
Standards/Approvals EU | ||
Number of Outer Pockets 3 | ||
Resistance Features Waterproof and Breathable | ||
Number of Inside Pockets 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Parka offers superior protection and comfort for professionals exposed to harsh environments. Designed for public works, it provides essential safety features while ensuring ease of movement and visibility in varied conditions.
Constructed from lightweight, Durable 100% polyester with TPU membrane for resistance and comfort
Equipped with segmented retro-reflective tapes for enhanced visibility during low-light conditions
Related links
- SINGER SAFETY PORGREY 1 Black Waterproof and Breathable Parka Jacket Zip Fastening, S 1 EA
- SINGER SAFETY PORGREY 1 Black Waterproof and Breathable Parka Jacket Zip Fastening, M 1 EA
- SINGER SAFETY PORGREY 1 Black Waterproof and Breathable Parka Jacket Zip Fastening, 2XL 1 EA
- SINGER SAFETY PORGREY 1 Black Waterproof and Breathable Parka Jacket Zip Fastening, XL 1 EA
- SINGER SAFETY PORGREY 1 Black Waterproof and Breathable Parka Jacket Zip Fastening, 4XL 1 EA
- SINGER SAFETY PORTLAND 1 Black Waterproof and Breathable Parka Jacket Zip Fastening, 3XL 1 EA
- SINGER SAFETY PORGREY 1 Black Breathable Waterproof, Wind Resistant Bomber Jacket Waterproof
- SINGER SAFETY VINTER Black 3XL 1 EA
