SINGER SAFETY PORGREY 1 Black, Grey, Breathable, Cold Protection, Waterproof, Wind Resistant Bomber Jacket Waterproof

Image representative of range

Subtotal (1 unit)*

£68.62

(exc. VAT)

£82.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£68.62

*price indicative

RS Stock No.:
784-648
Mfr. Part No.:
PORGREY03
Brand:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Size

3

Product Type

Bomber Jacket

Colour

Black, Grey

Gender

Unisex

Outer Material

100% Polyester

Lining Material

100% Polyester Taffeta

Hooded

Yes

Series

PORGREY

Number of Inside Pockets

1

Number of Outer Pockets

3

Resistance Features

Breathable, Cold Protection, Waterproof, Wind Resistant

Closure Type

Waterproof Zip

Standards/Approvals

EN ISO 13688:2013

RoHS Status: Exempt

COO (Country of Origin):
CN
The SINGER SAFETY Parka offers superior protection and comfort for professionals exposed to harsh environments. Designed for public works, it provides essential safety features while ensuring ease of movement and visibility in varied conditions.

Constructed from lightweight, Durable 100% polyester with TPU membrane for resistance and comfort

Equipped with segmented retro-reflective tapes for enhanced visibility during low-light conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy