SINGER SAFETY BLUETON 1 Black, Blue, Breathable, Cold Protection, Waterproof, Wind Resistant Bomber Jacket Waterproof
- RS Stock No.:
- 784-569
- Mfr. Part No.:
- BLUETON06
- Brand:
- SINGER SAFETY
Image representative of range
Subtotal (1 unit)*
£56.15
(exc. VAT)
£67.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.15 |
*price indicative
- RS Stock No.:
- 784-569
- Mfr. Part No.:
- BLUETON06
- Brand:
- SINGER SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Size | 6 | |
| Product Type | Bomber Jacket | |
| Colour | Black, Blue | |
| Gender | Unisex | |
| Outer Material | 100% Polyester | |
| Lining Material | 100% Polyester Taffeta | |
| Hooded | Yes | |
| Series | BLUETON | |
| Closure Type | Waterproof Zip | |
| Number of Outer Pockets | 3 | |
| Standards/Approvals | EN ISO 13688:2013 | |
| Number of Inside Pockets | 1 | |
| Resistance Features | Breathable, Cold Protection, Waterproof, Wind Resistant | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Size 6 | ||
Product Type Bomber Jacket | ||
Colour Black, Blue | ||
Gender Unisex | ||
Outer Material 100% Polyester | ||
Lining Material 100% Polyester Taffeta | ||
Hooded Yes | ||
Series BLUETON | ||
Closure Type Waterproof Zip | ||
Number of Outer Pockets 3 | ||
Standards/Approvals EN ISO 13688:2013 | ||
Number of Inside Pockets 1 | ||
Resistance Features Breathable, Cold Protection, Waterproof, Wind Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Bomber Jacket is designed for a variety of uses, providing essential protection in building finishing, agriculture, green spaces, and transport. It features high-quality materials for durability and comfort in adverse conditions.
Constructed from 100% polyester mechanical stretch Oxford 300D fabric for durability
Features a waterproof zip fastening and taped seams for effective weather resistance
Related links
- SINGER SAFETY BLUETON 1 Black Breathable Waterproof, Wind Resistant Bomber Jacket Waterproof
- SINGER SAFETY PORGREY 1 Black Breathable Waterproof, Wind Resistant Bomber Jacket Waterproof
- SINGER SAFETY BLUETON 1 Black Waterproof and Breathable Bomber Jacket Zip Fastening, XL 1 EA
- SINGER SAFETY BLUETON 1 Black Waterproof and Breathable Bomber Jacket Zip Fastening, 4XL 1 EA
- SINGER SAFETY BLUETON 1 Black Waterproof and Breathable Bomber Jacket Zip Fastening, L 1 EA
- SINGER SAFETY BLUETON 1 Black Waterproof and Breathable Bomber Jacket Zip Fastening, 2XL 1 EA
- SINGER SAFETY BLUETON 1 Black Waterproof and Breathable Bomber Jacket Zip Fastening, S 1 EA
- Coverguard 5SEA120 Royal Blue Cold Resistant Windproof Jacket Zip, 3XL 1 EA
