SINGER SAFETY BLUETON 1 Black, Blue, Breathable, Cold Protection, Waterproof, Wind Resistant Bomber Jacket Waterproof

Image representative of range

Subtotal (1 unit)*

£56.15

(exc. VAT)

£67.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£56.15

*price indicative

RS Stock No.:
784-572
Mfr. Part No.:
BLUETON02
Brand:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Size

2

Product Type

Bomber Jacket

Colour

Black, Blue

Gender

Unisex

Outer Material

100% Polyester

Lining Material

100% Polyester Taffeta

Hooded

Yes

Series

BLUETON

Closure Type

Waterproof Zip

Number of Outer Pockets

3

Resistance Features

Breathable, Cold Protection, Waterproof, Wind Resistant

Standards/Approvals

EN ISO 13688:2013

Number of Inside Pockets

1

RoHS Status: Exempt

COO (Country of Origin):
CN
The SINGER SAFETY Bomber Jacket is designed for a variety of uses, providing essential protection in building finishing, agriculture, green spaces, and transport. It features high-quality materials for durability and comfort in adverse conditions.

Constructed from 100% polyester mechanical stretch Oxford 300D fabric for durability

Features a waterproof zip fastening and taped seams for effective weather resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy