SINGER SAFETY VINTAM Black, Navy Blue, Waterproof and Breathable Softshell Jacket Zip Fastening, 3XL 1 EA
- RS Stock No.:
- 784-127
- Mfr. Part No.:
- VINTAM06
- Brand:
- SINGER SAFETY
Image representative of range
Subtotal (1 unit)*
£45.63
(exc. VAT)
£54.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.63 |
*price indicative
- RS Stock No.:
- 784-127
- Mfr. Part No.:
- VINTAM06
- Brand:
- SINGER SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Size | 3XL | |
| Product Type | Softshell Jacket | |
| Colour | Black, Navy Blue | |
| Gender | Unisex | |
| Outer Material | 6% Elastane, 94% Polyester | |
| Hooded | Yes | |
| Series | VINTAM | |
| Closure Type | Zip Fastening | |
| Resistance Features | Waterproof and Breathable | |
| Standards/Approvals | EU | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Size 3XL | ||
Product Type Softshell Jacket | ||
Colour Black, Navy Blue | ||
Gender Unisex | ||
Outer Material 6% Elastane, 94% Polyester | ||
Hooded Yes | ||
Series VINTAM | ||
Closure Type Zip Fastening | ||
Resistance Features Waterproof and Breathable | ||
Standards/Approvals EU | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Bomber Jacket is designed for optimal protection in various work environments, blending comfort with safety features to ensure the wearer remains visible and secure under demanding conditions.
Made from 100% polyester rip stop fabric, ensuring durability and resistance
Features a removable hood and detachable sleeves for versatility
Related links
- SINGER SAFETY VINTAM Black Waterproof and Breathable Softshell Jacket Zip Fastening, XL 1 EA
- SINGER SAFETY VINTAM Black Waterproof and Breathable Softshell Jacket Zip Fastening, M 1 EA
- SINGER SAFETY VINTAM Black Waterproof and Breathable Softshell Jacket Zip Fastening, 2XL 1 EA
- SINGER SAFETY VINTAM Black Waterproof and Breathable Softshell Jacket Zip Fastening, S 1 EA
- SINGER SAFETY VINTAM Black Waterproof and Breathable Softshell Jacket Zip Fastening, 4XL 1 EA
- SINGER SAFETY VINTAM Black Waterproof and Breathable Softshell Jacket Zip Fastening, L 1 EA
- SINGER SAFETY PORTLAND 1 Black Waterproof and Breathable Parka Jacket Zip Fastening, 3XL 1 EA
- SINGER SAFETY VINTER Black 3XL 1 EA
