SINGER SAFETY VINTAM Black, Navy Blue, Waterproof and Breathable Softshell Jacket Zip Fastening, 4XL 1 EA

Subtotal (1 unit)*

£45.63

(exc. VAT)

£54.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.63

*price indicative

RS Stock No.:
784-128
Mfr. Part No.:
VINTAM07
Brand:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Product Type

Softshell Jacket

Size

4XL

Colour

Black, Navy Blue

Gender

Unisex

Outer Material

6% Elastane, 94% Polyester

Hooded

Yes

Series

VINTAM

Number of Outer Pockets

3

Closure Type

Zip Fastening

Standards/Approvals

EU

Resistance Features

Waterproof and Breathable

RoHS Status: Exempt

COO (Country of Origin):
CN
The SINGER SAFETY Softshell Jacket is designed for building finishing's, maintenance, and transport logistics, combining functionality with comfort for versatile outdoor use.

Crafted from 94% polyester and 6% elastase, ensuring elasticity and durability.

Includes three outer pockets with a reversed zip fastening for secure storage.

Knitted wrists enhance comfort while providing warmth.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy