SINGER SAFETY VINTAM Black, Navy Blue, Waterproof and Breathable Softshell Jacket Zip Fastening, L 1 EA
- RS Stock No.:
- 784-129
- Mfr. Part No.:
- VINTAM03
- Brand:
- SINGER SAFETY
Image representative of range
Subtotal (1 unit)*
£45.63
(exc. VAT)
£54.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.63 |
*price indicative
- RS Stock No.:
- 784-129
- Mfr. Part No.:
- VINTAM03
- Brand:
- SINGER SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Softshell Jacket | |
| Size | L | |
| Colour | Black, Navy Blue | |
| Gender | Unisex | |
| Outer Material | 6% Elastane, 94% Polyester | |
| Hooded | Yes | |
| Series | VINTAM | |
| Number of Outer Pockets | 3 | |
| Resistance Features | Waterproof and Breathable | |
| Standards/Approvals | EU | |
| Closure Type | Zip Fastening | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Softshell Jacket | ||
Size L | ||
Colour Black, Navy Blue | ||
Gender Unisex | ||
Outer Material 6% Elastane, 94% Polyester | ||
Hooded Yes | ||
Series VINTAM | ||
Number of Outer Pockets 3 | ||
Resistance Features Waterproof and Breathable | ||
Standards/Approvals EU | ||
Closure Type Zip Fastening | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Softshell Jacket is designed for building finishing's, maintenance, and transport logistics, combining functionality with comfort for versatile outdoor use.
Crafted from 94% polyester and 6% elastase, ensuring elasticity and durability.
Includes three outer pockets with a reversed zip fastening for secure storage.
Knitted wrists enhance comfort while providing warmth.
Related links
- SINGER SAFETY VINTAM Black Waterproof and Breathable Softshell Jacket Zip Fastening, XL 1 EA
- SINGER SAFETY VINTAM Black Waterproof and Breathable Softshell Jacket Zip Fastening, M 1 EA
- SINGER SAFETY VINTAM Black Waterproof and Breathable Softshell Jacket Zip Fastening, 2XL 1 EA
- SINGER SAFETY VINTAM Black Waterproof and Breathable Softshell Jacket Zip Fastening, S 1 EA
- SINGER SAFETY VINTAM Black Waterproof and Breathable Softshell Jacket Zip Fastening, 4XL 1 EA
- SINGER SAFETY VINTAM Black Waterproof and Breathable Softshell Jacket Zip Fastening, 3XL 1 EA
- SINGER SAFETY VINTER Black L 1 EA
- SINGER SAFETY PORTLAND 1 Black Waterproof and Breathable Parka Jacket Zip Fastening, L 1 EA
