SINGER SAFETY VINTER Black, Waterproof and Breathable Softshell Jacket Zip Fastening, L 1 EA

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
784-136
Mfr. Part No.:
VINTER03
Brand:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Product Type

Softshell Jacket

Size

L

Colour

Black

Gender

Unisex

Outer Material

6% Elastane, 94% Polyester

Hooded

Yes

Series

VINTER

Standards/Approvals

EU

Closure Type

Zip Fastening

Number of Outer Pockets

3

Resistance Features

Waterproof and Breathable

RoHS Status: Exempt

COO (Country of Origin):
CN
The SINGER SAFETY Softshell Jacket is designed for versatile outdoor use, featuring a breathable and waterproof construction Ideal for maintaining comfort in various conditions.

Constructed with 94% polyester and 6% elastase for durability

Removable hood provides adaptability to weather conditions

Includes three outer pockets with zip fastening for secure storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy