SINGER SAFETY VINTER Black, Waterproof and Breathable Softshell Jacket Zip Fastening, 2XL 1 EA
- RS Stock No.:
- 784-133
- Mfr. Part No.:
- VINTER05
- Brand:
- SINGER SAFETY
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 784-133
- Mfr. Part No.:
- VINTER05
- Brand:
- SINGER SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Softshell Jacket | |
| Size | 2XL | |
| Colour | Black | |
| Gender | Unisex | |
| Outer Material | 6% Elastane, 94% Polyester | |
| Hooded | Yes | |
| Series | VINTER | |
| Closure Type | Zip Fastening | |
| Number of Outer Pockets | 3 | |
| Standards/Approvals | EU | |
| Resistance Features | Waterproof and Breathable | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Softshell Jacket | ||
Size 2XL | ||
Colour Black | ||
Gender Unisex | ||
Outer Material 6% Elastane, 94% Polyester | ||
Hooded Yes | ||
Series VINTER | ||
Closure Type Zip Fastening | ||
Number of Outer Pockets 3 | ||
Standards/Approvals EU | ||
Resistance Features Waterproof and Breathable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Softshell Jacket is designed for versatile outdoor use, featuring a breathable and waterproof construction Ideal for maintaining comfort in various conditions.
Constructed with 94% polyester and 6% elastase for durability
Removable hood provides adaptability to weather conditions
Includes three outer pockets with zip fastening for secure storage
Related links
- SINGER SAFETY VINTER Black XL 1 EA
- SINGER SAFETY VINTER Black S 1 EA
- SINGER SAFETY VINTER Black M 1 EA
- SINGER SAFETY VINTER Black 4XL 1 EA
- SINGER SAFETY VINTER Black 3XL 1 EA
- SINGER SAFETY VINTER Black L 1 EA
- SINGER SAFETY VINTAM Black Waterproof and Breathable Softshell Jacket Zip Fastening, 2XL 1 EA
- SINGER SAFETY BOLTON 1 Black Waterproof and Breathable Bomber Jacket Zip Fastening, 2XL 1 EA
