SINGER SAFETY VINTAM Black, Navy Blue, Waterproof and Breathable Softshell Jacket Zip Fastening, 2XL 1 EA

Image representative of range

Subtotal (1 unit)*

£45.63

(exc. VAT)

£54.76

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£45.63

*price indicative

RS Stock No.:
784-126
Mfr. Part No.:
VINTAM05
Brand:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Size

2XL

Product Type

Softshell Jacket

Colour

Black, Navy Blue

Gender

Unisex

Outer Material

6% Elastane, 94% Polyester

Hooded

Yes

Series

VINTAM

Standards/Approvals

EU

Closure Type

Zip Fastening

Resistance Features

Waterproof and Breathable

Number of Outer Pockets

3

RoHS Status: Exempt

COO (Country of Origin):
CN
The SINGER SAFETY Bomber Jacket is designed for optimal protection in various work environments, blending comfort with safety features to ensure the wearer remains visible and secure under demanding conditions.

Made from 100% polyester rip stop fabric, ensuring durability and resistance

Features a removable hood and detachable sleeves for versatility

Related links