Allen Bradley 6-Pole Panel Mount Isolator Switch -, IP66, 100A, 45 kW
- RS Stock No.:
- 261-7672
- Distrelec Article No.:
- 302-27-388
- Mfr. Part No.:
- 194E-E100-1756
- Brand:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
£164.45
(exc. VAT)
£197.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £164.45 |
*price indicative
- RS Stock No.:
- 261-7672
- Distrelec Article No.:
- 302-27-388
- Mfr. Part No.:
- 194E-E100-1756
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Poles | 6 | |
| Product Type | Isolator Switch | |
| Mount Type | Panel Mount | |
| IP Rating | IP66 | |
| Handle Colour | Black, Red | |
| Switching Current | 100A | |
| Series | 194E | |
| Auxiliary Contacts Available | No | |
| Terminal Type | Wire | |
| Switching Power | 45kW | |
| Switching AC Voltage | 440V ac | |
| Padlock Compatibility | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, CSA, UL | |
| Length | 144mm | |
| Depth | 90mm | |
| Width | 72mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Poles 6 | ||
Product Type Isolator Switch | ||
Mount Type Panel Mount | ||
IP Rating IP66 | ||
Handle Colour Black, Red | ||
Switching Current 100A | ||
Series 194E | ||
Auxiliary Contacts Available No | ||
Terminal Type Wire | ||
Switching Power 45kW | ||
Switching AC Voltage 440V ac | ||
Padlock Compatibility Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, CSA, UL | ||
Length 144mm | ||
Depth 90mm | ||
Width 72mm | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
Allen Bradley Non-Fused Isolator Switch, 6 Pole, 100A Current Rating - 194E-E100-1756
Safely disconnect your machinery with this Allen Bradley non-fused isolator switch from Rockwell Automation. With its current rating of 100A, it easily handles large electrical loads to isolate heavy-duty hardware. As the device has six poles, it controls up to six appliances at once, so you can rely on it for efficient machine disconnection. An 'off-on' design means the switch has to turn through a full 90° before it activates. This helps to minimise the risk of it accidentally reactivating your equipment, so you stay safe during inspections and maintenance.
• Mounts onto doors and panels for convenient access
• IP66 rating indicates full protection against the dust and high-pressure water jets expected in demanding applications
• Non-fused design works with your existing short-circuit protection to minimise the need for rewiring
• Supports up to three padlocks when fitted with a compatible actuator (261-8271) for secure switching
Standards and Certifications
• UKCA
• CE
• UL
How do I mount an actuator on this isolator switch?
For fast assembly, this device comes with an operating shaft to connect the switch and your chosen actuator.
Switch Disconnectors (Front Mounting)
These switches fully conform to IEC204, VDE 0660 and IEC947 and are UL,CSA approved. A full range of accessories is available.
Manufactured from thermo-resistant and self-extinguishing materials (UL94-VØ) which are free from Cadmium, Halogen and Asbestos
Allen Bradley MCS Range
The 194E switch disconnector range forms part of the Modular Control System (MCS) 9mm grid system and similarly features compact design, modularity and extensive choice. All switch materials can be recycled. Universal terminal screws are fitted for Pozidriv or flat blade screwdriver. The switching category is AC23A.
Note
Refer to product description AC23A rating for Technical Specification differential. 3 pole versions supplied complete with handle.
Related links
- Allen Bradley 3-Pole Panel Mount Isolator Switch - 100A, 45 kW
- Allen Bradley 6-Pole Panel Mount Isolator Switch - 16A, 7.5 kW
- Allen Bradley 6-Pole Panel Mount Isolator Switch - 63A, 22 kW
- Allen Bradley 6-Pole Panel Mount Isolator Switch - 25A, 11 kW
- Allen Bradley 3-Pole Panel Isolator Switch - 100A, 45 kW
- Allen Bradley 6-Pole Panel Isolator Switch - 32A, 15 kW
- Allen Bradley 6-Pole Panel Isolator Switch - 25A, 11 kW
- Allen Bradley 6-Pole Panel Isolator Switch - 63A, 22 kW
