Allen Bradley 6-Pole Panel Isolator Switch -, IP66, 25A, 11 kW

Subtotal (1 unit)*

£69.26

(exc. VAT)

£83.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£69.26

*price indicative

RS Stock No.:
261-7919
Distrelec Article No.:
302-27-378
Mfr. Part No.:
194E-A25-1756
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Number of Poles

6

Product Type

Isolator Switch

Mount Type

Panel

IP Rating

IP66

Electrical Phase

3

Handle Colour

Yellow, Red, Grey, Black

Terminal Type

Wire

Series

194E

Auxiliary Contacts Available

No

Switching Current

25A

Switching Power

11kW

Minimum Operating Temperature

-25°C

Padlock Compatibility

Yes

Switching AC Voltage

440V ac

Maximum Operating Temperature

60°C

Hazardous Area Certification

No

Depth

59mm

Width

45mm

Standards/Approvals

UL, CSA, CE

Length

70mm

RoHS Status: Exempt

COO (Country of Origin):
GB

Allen Bradley Switch Disconnectors (Base Mounting)


These switches fully conform to IEC204, VDE 0660 and IEC947 and are UL, CSA approved. They are manufactured from thermo-resistant and self-extinguishing materials (UL94-VØ) which are free from Cadmium, Halogen and Asbestos.

Allen Bradley MCS Range


The 194E switch disconnector range forms part of the Modular Control System (MCS) 9mm grid system and similarly features compact design, modularity and extensive choice. All switch materials can be recycled. Universal terminal screws are fitted for ’Pozidriv’ or flat blade screwdriver. The switching category is AC23A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy