Allen Bradley 6-Pole Panel Mount Isolator Switch -, IP66, 25A, 11 kW
- RS Stock No.:
- 261-7616
- Distrelec Article No.:
- 302-27-391
- Mfr. Part No.:
- 194E-E25-1756
- Brand:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
£61.65
(exc. VAT)
£73.98
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.65 |
*price indicative
- RS Stock No.:
- 261-7616
- Distrelec Article No.:
- 302-27-391
- Mfr. Part No.:
- 194E-E25-1756
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Poles | 6 | |
| Product Type | Isolator Switch | |
| Mount Type | Panel Mount | |
| IP Rating | IP66 | |
| Electrical Phase | 3 | |
| Handle Colour | Yellow, Red, Grey, Black | |
| Terminal Type | Wire | |
| Switching Current | 25A | |
| Series | 194E | |
| Auxiliary Contacts Available | No | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 11kW | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 440V ac | |
| Maximum Operating Temperature | 60°C | |
| Depth | 60mm | |
| Width | 45mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, CSA, CE | |
| Length | 90mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Poles 6 | ||
Product Type Isolator Switch | ||
Mount Type Panel Mount | ||
IP Rating IP66 | ||
Electrical Phase 3 | ||
Handle Colour Yellow, Red, Grey, Black | ||
Terminal Type Wire | ||
Switching Current 25A | ||
Series 194E | ||
Auxiliary Contacts Available No | ||
Minimum Operating Temperature -25°C | ||
Switching Power 11kW | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 440V ac | ||
Maximum Operating Temperature 60°C | ||
Depth 60mm | ||
Width 45mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, CSA, CE | ||
Length 90mm | ||
RoHS Status: Exempt
Switch Disconnectors (Front Mounting)
These switches fully conform to IEC204, VDE 0660 and IEC947 and are UL,CSA approved. A full range of accessories is available.
Manufactured from thermo-resistant and self-extinguishing materials (UL94-VØ) which are free from Cadmium, Halogen and Asbestos
Allen Bradley MCS Range
The 194E switch disconnector range forms part of the Modular Control System (MCS) 9mm grid system and similarly features compact design, modularity and extensive choice. All switch materials can be recycled. Universal terminal screws are fitted for Pozidriv or flat blade screwdriver. The switching category is AC23A.
Note
Refer to product description AC23A rating for Technical Specification differential. 3 pole versions supplied complete with handle.
Related links
- Allen Bradley 6-Pole Panel Isolator Switch - 25A, 11 kW
- Allen Bradley 3-Pole Panel Mount Isolator Switch - 25A, 11 kW
- Allen Bradley 6-Pole Panel Isolator Switch - 25A, 11 kW
- Allen Bradley 3-Pole Panel Isolator Switch - 25A, 11 kW
- Allen Bradley 3-Pole DIN Rail Isolator Switch - 25A, 11 kW
- Allen Bradley 6-Pole Panel Mount Isolator Switch - 16A, 7.5 kW
- Allen Bradley 6-Pole Panel Mount Isolator Switch - 100A, 45 kW
- Allen Bradley 6-Pole Panel Mount Isolator Switch - 63A, 22 kW
