Allen Bradley 6-Pole Panel Mount Isolator Switch -, IP66, 63A, 22 kW

Image representative of range

Subtotal (1 unit)*

£87.53

(exc. VAT)

£105.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£87.53

*price indicative

RS Stock No.:
261-7644
Distrelec Article No.:
302-27-396
Mfr. Part No.:
194E-E63-1756
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Number of Poles

6

Product Type

Isolator Switch

Mount Type

Panel Mount

IP Rating

IP66

Electrical Phase

3

Handle Colour

Red, Black

Terminal Type

Wire

Series

194E

Switching Current

63A

Auxiliary Contacts Available

No

Padlock Compatibility

Yes

Minimum Operating Temperature

-25°C

Switching Power

22kW

Switching AC Voltage

440V ac

Maximum Operating Temperature

60°C

Length

108mm

Depth

74mm

Hazardous Area Certification

No

Standards/Approvals

UL, CSA, CE

Width

54mm

RoHS Status: Exempt

Switch Disconnectors (Front Mounting)


These switches fully conform to IEC204, VDE 0660 and IEC947 and are UL,CSA approved. A full range of accessories is available.

Manufactured from thermo-resistant and self-extinguishing materials (UL94-VØ) which are free from Cadmium, Halogen and Asbestos

Allen Bradley MCS Range


The 194E switch disconnector range forms part of the Modular Control System (MCS) 9mm grid system and similarly features compact design, modularity and extensive choice. All switch materials can be recycled. Universal terminal screws are fitted for ’Pozidriv’ or flat blade screwdriver. The switching category is AC23A.

Note

Refer to product description AC23A rating for Technical Specification differential. 3 pole versions supplied complete with handle.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy