Allen Bradley 6-Pole Panel Mount Isolator Switch -, IP66, 16A, 7.5 kW
- RS Stock No.:
- 443-0720
- Distrelec Article No.:
- 302-27-389
- Mfr. Part No.:
- 194E-E16-1756
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£49.85
(exc. VAT)
£59.82
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.85 |
*price indicative
- RS Stock No.:
- 443-0720
- Distrelec Article No.:
- 302-27-389
- Mfr. Part No.:
- 194E-E16-1756
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Poles | 6 | |
| Product Type | Isolator Switch | |
| Mount Type | Panel Mount | |
| IP Rating | IP66 | |
| Electrical Phase | 3 | |
| Series | 194E | |
| Switching Current | 16A | |
| Auxiliary Contacts Available | No | |
| Terminal Type | Wire | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 690V ac | |
| Padlock Compatibility | No | |
| Switching Power | 7.5kW | |
| Maximum Operating Temperature | 60°C | |
| Depth | 51mm | |
| Length | 63mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, CSA, IEC, UL | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Poles 6 | ||
Product Type Isolator Switch | ||
Mount Type Panel Mount | ||
IP Rating IP66 | ||
Electrical Phase 3 | ||
Series 194E | ||
Switching Current 16A | ||
Auxiliary Contacts Available No | ||
Terminal Type Wire | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 690V ac | ||
Padlock Compatibility No | ||
Switching Power 7.5kW | ||
Maximum Operating Temperature 60°C | ||
Depth 51mm | ||
Length 63mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, CSA, IEC, UL | ||
Width 36mm | ||
RoHS Status: Exempt
Allen Bradley Switch Disconnectors
These narrow format 194E series switch disconnectors are simple to install in limited panel space, they are easily modified and versatile to apply. They have finger safe design to IP20 in all live parts and the terminals, which provide self-centring cable guides. Rated powers of 5.5kW in AC3 and 7.5kW in AC23A categories (400V) can be switched on a panel surface of only 36mm wide. Rated current is 16A at 690Vac (AC1 and AC21A). They are CE marked, cUL approved, and fulfil the requirements of most international standards of operational safety and reliability. Snap-on modular accessories are available.
Three-pole versions are complete with handle
Six pole versions are switch bodies only, for operating handle order stock no. 261-8259
Related links
- Allen Bradley 6-Pole Base Isolator Switch - 16A, 7.5 kW
- Allen Bradley 6-Pole Isolator Switch - 16A, 7.5 kW
- Allen Bradley 3-Pole Panel Mount Isolator Switch - 16A, 7.5 kW
- Allen Bradley 6-Pole Panel Mount Isolator Switch - 100A, 45 kW
- Allen Bradley 6-Pole Panel Mount Isolator Switch - 63A, 22 kW
- Allen Bradley 6-Pole Panel Mount Isolator Switch - 25A, 11 kW
- Allen Bradley 6-Pole Panel Isolator Switch - 32A, 15 kW
- Allen Bradley 6-Pole Panel Isolator Switch - 63A, 22 kW
