Lovato Electric 3-Pole Screw Switch Disconnector -, IP20, 630A, 355 kW

Subtotal (1 unit)*

£1,478.52

(exc. VAT)

£1,774.22

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£1,478.52

*price indicative

RS Stock No.:
828-384
Mfr. Part No.:
GLC0631C1
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Number of Poles

3

Product Type

Switch Disconnector

Mount Type

Screw

IP Rating

IP20

Switching Current

630A

Terminal Type

Screw

Series

GLC Series

Switching Power

355kW

Minimum Operating Temperature

-25°C

Switching AC Voltage

690V ac

Maximum Operating Temperature

55°C

Length

249.7mm

Standards/Approvals

IEC

Width

340mm

COO (Country of Origin):
IT
The Lovato Three pole changeover switch is designed for robust performance in high-voltage applications, providing seamless operation with a rated current of 630A and a maximum insulation voltage of 1000V.

Rated operational power at AC23A is up to 630kW

Designed for a maximum breaking capacity of 5040A

Mechanical life expectancy of 5000 cycles ensures durability

Suitable for use in ambient temperatures ranging from -25°C to +55°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy