Lovato Electric 3-Pole Screw Switch Disconnector -, IP20, 200A, 110 kW
- RS Stock No.:
- 828-379
- Mfr. Part No.:
- GLC0200C1UL
- Brand:
- Lovato Electric
Subtotal (1 unit)*
£745.76
(exc. VAT)
£894.91
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £745.76 |
*price indicative
- RS Stock No.:
- 828-379
- Mfr. Part No.:
- GLC0200C1UL
- Brand:
- Lovato Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Screw | |
| IP Rating | IP20 | |
| Switching Current | 200A | |
| Terminal Type | Screw | |
| Series | GLC Series | |
| Switching Power | 110kW | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 55°C | |
| Length | 235.3mm | |
| Standards/Approvals | IEC | |
| Width | 185mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Screw | ||
IP Rating IP20 | ||
Switching Current 200A | ||
Terminal Type Screw | ||
Series GLC Series | ||
Switching Power 110kW | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 55°C | ||
Length 235.3mm | ||
Standards/Approvals IEC | ||
Width 185mm | ||
- COO (Country of Origin):
- IT
The Lovato Changeover switch is designed for seamless switching between power sources, ensuring reliable operation in critical applications. Its robust construction and compliance with UL1008 make it suitable for various demanding environments.
Three-pole design for versatile connectivity and functionality
Rated for 200A operation with a maximum insulation voltage of 1000V
Mechanical lifespan of 20,000 cycles for enhanced durability
Short-circuit protection with Class/A J/200 fuses ensures safety
Related links
- Lovato Electric 4-Pole Screw Switch Disconnector - 200A, 110 kW
- Siemens 4-Pole DIN Rail Switch Disconnector - IP20 110 kW
- ABB 6-Pole Screw Switch Disconnector - 200A, 110 kW
- ABB 4-Pole Screw IP54 110 kW
- ABB 4-Pole Screw IP65 110 kW
- ABB 3-Pole Screw IP54 110 kW
- ABB 3-Pole Screw IP65 110 kW
- ABB 3-Pole Screw Switch Disconnector - 200A, 110 kW
