Lovato Electric 3-Pole Screw Switch Disconnector -, IP20, 100A, 560 kW
- RS Stock No.:
- 828-388
- Mfr. Part No.:
- GLC1000C1
- Brand:
- Lovato Electric
Subtotal (1 unit)*
£2,516.93
(exc. VAT)
£3,020.32
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £2,516.93 |
*price indicative
- RS Stock No.:
- 828-388
- Mfr. Part No.:
- GLC1000C1
- Brand:
- Lovato Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Screw | |
| IP Rating | IP20 | |
| Switching Current | 100A | |
| Series | GLC Series | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 560kW | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 55°C | |
| Length | 388mm | |
| Standards/Approvals | IEC | |
| Width | 370mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Screw | ||
IP Rating IP20 | ||
Switching Current 100A | ||
Series GLC Series | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Switching Power 560kW | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 55°C | ||
Length 388mm | ||
Standards/Approvals IEC | ||
Width 370mm | ||
- COO (Country of Origin):
- IT
The Lovato Three pole changeover switch is designed for efficient management of electrical power. It ensures reliable operation under various conditions, making it an essential component for industrial and commercial applications.
Rated for operating currents up to 1000A across multiple voltage types
Mechanical endurance of 5000 cycles for long-lasting performance
Thermal current rating of 1000A at 40°C for effective heat management
Flexible Terminal configurations accommodating conductor sections up to 4x300 mm²
Related links
- Lovato Electric 4-Pole Screw Switch Disconnector - 100A, 560 kW
- Lovato Electric 4-Pole Screw Switch Disconnector - 100A, 90 kW
- Lovato Electric 3-Pole Panel Switch Disconnector - 100A, 45 kW
- ABB 4-Pole Panel Mount Isolator Switch - 100A, 560 kW
- ABB 3-Pole Panel Mount Isolator Switch - 100A, 560 kW
- ABB 4-Pole Base Isolator Switch - 100A, 560 kW
- ABB 3-Pole DIN Rail Non-Fused Isolator Switch - 100A, 560 kW
- Lovato Electric 3-Pole Screw Switch Disconnector - 400A, 200 kW
