Lovato Electric 4-Pole Screw Switch Disconnector -, IP20, 100A, 560 kW
- RS Stock No.:
- 828-389
- Mfr. Part No.:
- GLC1000T4C1
- Brand:
- Lovato Electric
Subtotal (1 unit)*
£2,995.03
(exc. VAT)
£3,594.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,995.03 |
*price indicative
- RS Stock No.:
- 828-389
- Mfr. Part No.:
- GLC1000T4C1
- Brand:
- Lovato Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Mount Type | Screw | |
| IP Rating | IP20 | |
| Switching Current | 100A | |
| Series | GLC Series | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 690V ac | |
| Switching Power | 560kW | |
| Maximum Operating Temperature | 55°C | |
| Length | 388mm | |
| Standards/Approvals | IEC | |
| Width | 445mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Mount Type Screw | ||
IP Rating IP20 | ||
Switching Current 100A | ||
Series GLC Series | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 690V ac | ||
Switching Power 560kW | ||
Maximum Operating Temperature 55°C | ||
Length 388mm | ||
Standards/Approvals IEC | ||
Width 445mm | ||
- COO (Country of Origin):
- IT
The Lovato Changeover switch is designed to manage electrical supply seamlessly across multiple circuits, ensuring reliable operation in demanding environments with an impressive 1000A capacity.
Features four poles for versatile connectivity
Rated for operational power up to 800kW at 690V
Boasts an insulation voltage of 1000V for safety
Handles a maximum breaking capacity of 8000A
Related links
- Lovato Electric 3-Pole Screw Switch Disconnector - 100A, 560 kW
- Lovato Electric 4-Pole Screw Switch Disconnector - 100A, 90 kW
- ABB 4-Pole Panel Mount Isolator Switch - 100A, 560 kW
- ABB 3-Pole Panel Mount Isolator Switch - 100A, 560 kW
- ABB 4-Pole Base Isolator Switch - 100A, 560 kW
- ABB 3-Pole DIN Rail Non-Fused Isolator Switch - 100A, 560 kW
- Lovato Electric 4-Pole Screw Switch Disconnector - 630A, 355 kW
- Lovato Electric 4-Pole Screw Switch Disconnector - 400A, 200 kW
