Lovato Electric 4-Pole Screw Switch Disconnector -, IP20, 630A, 355 kW

Subtotal (1 unit)*

£1,759.56

(exc. VAT)

£2,111.47

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£1,759.56

*price indicative

RS Stock No.:
828-385
Mfr. Part No.:
GLC0631T4C1
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Number of Poles

4

Product Type

Switch Disconnector

Mount Type

Screw

IP Rating

IP20

Switching Current

630A

Terminal Type

Screw

Series

GLC Series

Switching Power

355kW

Minimum Operating Temperature

-25°C

Switching AC Voltage

690V ac

Maximum Operating Temperature

55°C

Length

249.7mm

Width

405mm

Standards/Approvals

IEC

COO (Country of Origin):
IT
The Lovato Changeover switch offers reliable operation for high-power applications, designed to manage electrical loads effectively with its robust Four pole configuration and adherence to IEC/EN standards.

Rated for 630A, ensuring suitability for heavy-duty applications

Can operate at a maximum voltage of 1000V, enhancing its versatility

Features a mechanical life of 5000 cycles, providing longevity and dependability

Designed for vertical operation, with flexibility for various positioning requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy