Lovato Electric 3-Pole Screw Switch Disconnector -, IP20, 400A, 200 kW

Subtotal (1 unit)*

£1,257.58

(exc. VAT)

£1,509.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£1,257.58

*price indicative

RS Stock No.:
828-382
Mfr. Part No.:
GLC0400C1UL
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Switch Disconnector

Number of Poles

3

Mount Type

Screw

IP Rating

IP20

Switching Current

400A

Terminal Type

Screw

Series

GLC Series

Switching Power

200kW

Switching AC Voltage

690V ac

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

IEC

Length

260mm

Width

263mm

COO (Country of Origin):
IT
The Lovato Switch disconnector is a robust Three pole changeover switch designed for reliable operation in demanding electrical installations. It ensures seamless power management and switching capabilities within a Compact design.

Rated for a maximum operating voltage of 1000V, ensuring versatility in various applications

Handles a continuous thermal current of up to 400A, providing high-performance reliability

Allows for short-circuit protection with a conditional short-circuit current rating of 80kA

Mechanical life cycles are rated at 10,000, ensuring longevity and reduced maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy