Lovato Electric 3-Pole Screw Switch Disconnector -, IP20, 800A, 400 kW
- RS Stock No.:
- 828-386
- Mfr. Part No.:
- GLC0800C1
- Brand:
- Lovato Electric
Subtotal (1 unit)*
£1,730.39
(exc. VAT)
£2,076.47
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £1,730.39 |
*price indicative
- RS Stock No.:
- 828-386
- Mfr. Part No.:
- GLC0800C1
- Brand:
- Lovato Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Screw | |
| IP Rating | IP20 | |
| Switching Current | 800A | |
| Series | GLC Series | |
| Terminal Type | Screw | |
| Switching AC Voltage | 690V ac | |
| Switching Power | 400kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC | |
| Width | 340mm | |
| Length | 249.7mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Screw | ||
IP Rating IP20 | ||
Switching Current 800A | ||
Series GLC Series | ||
Terminal Type Screw | ||
Switching AC Voltage 690V ac | ||
Switching Power 400kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC | ||
Width 340mm | ||
Length 249.7mm | ||
- COO (Country of Origin):
- IT
The Lovato Three pole changeover switch is designed to ensure efficient power management in industrial applications, maintaining reliable performance under various operational conditions.
Rated for a maximum operating voltage of 1000V and a thermal current of 800A
Features a robust insulation voltage rating of up to 12 kV
Accommodates a range of operating currents across different categories
Constructed for a mechanical life of 5000 cycles, ensuring long-lasting reliability
Related links
- Lovato Electric 4-Pole Screw Switch Disconnector - 800A, 400 kW
- Lovato Electric 3-Pole Screw Switch Disconnector - 400A, 200 kW
- Lovato Electric 3-Pole Screw Switch Disconnector - 100A, 560 kW
- Lovato Electric 3-Pole Screw Switch Disconnector - 630A, 355 kW
- Lovato Electric 3-Pole Screw Switch Disconnector - 200A, 110 kW
- Lovato Electric 3-Pole Screw Switch Disconnector - IP65
- Lovato Electric 3-Pole Screw Switch Disconnector - IP65, 630A
- Lovato Electric 3-Pole Screw Switch Disconnector - IP20
