RS Better World

Schneider Electric Variable Speed Drive, 45 kW, 3 Phase, Altivar Process ATV600 Series 480V 88 A, Refurbished

Image representative of range

Subtotal (1 unit)*

£7,468.33

(exc. VAT)

£8,962.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7,468.33

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
897-381
Mfr. Part No.:
ATV630D45N4R
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Variable Speed Drive

Power Rating

45kW

Number of Phases

3

Maximum Output Current

88A

Series

Altivar Process ATV600

Mount Type

Wall Mount

Overall Length

673mm

IP Rating

IP21

Output Frequency

500kHz

Minimum Supply Voltage

380V

Maximum Supply Voltage

480V

Minimum Operating Temperature

-15°C

Drive Type

Variable Speed

Compatible Motor Type

Asynchronous Motor, Synchronous Motor

Maximum Operating Temperature

60°C

Overall Width

226mm

Standards/Approvals

UL 508C

Product Condition

Refurbished

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

271mm

RoHS Status: Exempt

COO (Country of Origin):
IN
The Schneider Electric Variable Speed Drive optimises motor control for process applications, ensuring efficiency and reliability in asynchronous and synchronous motor operations.

Offers a rated supply voltage of 380 to 480V for operational flexibility

Delivers a maximum horsepower rating of 60 hp for enhanced performance

Integrated EMC filters support compatibility across environments

Facilitates an adjustable switching frequency of up to 12 kHz for tailored motor control

Includes safety functions like safe torque off with SIL 3 compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy