RS Better World

Schneider Electric Variable Speed Drive, 18.5 kW, 3 Phase, Altivar Process ATV600 Series 480V 39.2 A, Refurbished

Subtotal (1 unit)*

£3,998.15

(exc. VAT)

£4,797.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,998.15

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
897-377
Mfr. Part No.:
ATV630D18N4R
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Variable Speed Drive

Power Rating

18.5kW

Number of Phases

3

Maximum Output Current

39.2A

Series

Altivar Process ATV600

Mount Type

Wall Mount

Overall Length

546mm

IP Rating

IP21

Output Frequency

500kHz

Minimum Supply Voltage

380V

Maximum Supply Voltage

480V

Compatible Motor Type

Asynchronous Motor, Synchronous Motor

Drive Type

Variable Speed

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL 508C

Overall Width

211mm

Better World Product

Yes

Better World Claim

Saves Energy

Product Condition

Refurbished

Overall Depth

232mm

RoHS Status: Exempt

COO (Country of Origin):
IN
The Schneider Electric Variable Speed Drive designed for process and utility applications. This product efficiently controls asynchronous and synchronous motors, ensuring optimal performance in various industrial settings.

Integrated EMC filter supports smooth operation up to 492.1 ft for category C3 applications

Available in standard and heavy-duty motor power ratings at 18.5 kW and 25 hp

Features adjustable acceleration and deceleration ramps for customized operational control

Supports multiple communication protocols including Modbus TCP and Profibus DP V1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy