Inverter Drive, 30 kW, 3 Phase, 400 V ac, 61 A, DG1 Series

Subtotal (1 unit)*

£3,341.84

(exc. VAT)

£4,010.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,341.84

*price indicative

RS Stock No.:
263-269
Mfr. Part No.:
9702-4101-00P DG1-34061FB-C54C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

30 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

61 A

Series

DG1

For Use With

Motors

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Variable Frequency Drive by Eaton is designed to enhance the efficiency and performance of motor control applications in demanding environments. Boasting a robust IP54/NEMA12 rating, this drive is ideal for industrial settings where reliability and durability are crucial. With its advanced IGBT inverter technology, the unit provides precise speed regulation and excellent torque control, enabling optimal operation across a range of applications. It features a comprehensive array of protective measures, ensuring safety and operational integrity, while the multi-line graphic display offers user-friendly navigation. The Eaton DG1 promotes energy savings and reduces operational costs, making it a perfect choice for modern manufacturing processes and automated systems.

Designed for vertical mounting, making installation versatile and flexible
Includes advanced electromagnetic compatibility measures for reduced interference
Provides various expansion slots for tailored upgrades according to specific needs
Features ambient temperature operation range suitable for diverse environmental conditions
Supports user-friendly parameterisation, facilitating quick adjustments and configurations

Related links