Eaton Inverter Drive, 30 kW, 3 Phase, 400 V ac, 61 A, DG1 Series
- RS Stock No.:
- 261-546
- Mfr. Part No.:
- 9702-4002-00P DG1-34061FB-C21C
- Brand:
- Eaton
Subtotal (1 unit)*
£2,945.58
(exc. VAT)
£3,534.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,945.58 |
*price indicative
- RS Stock No.:
- 261-546
- Mfr. Part No.:
- 9702-4002-00P DG1-34061FB-C21C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 30 kW | |
| Phase | 3 | |
| Supply Voltage | 400 V ac | |
| Current Rating | 61 A | |
| For Use With | Motors | |
| Series | DG1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 30 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 61 A | ||
For Use With Motors | ||
Series DG1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Variable Frequency Drive is engineered for superior operational efficiency, boasting advanced features that cater to a wide variety of industrial applications. With a sleek design and robust performance, this drive seamlessly integrates into existing systems, ensuring optimal motor control and energy savings. Its IP21/NEMA1 rating confirms its reliability in demanding environments, while the built-in braking chopper and DC link choke enhance its performance in dynamic applications.
Enables 4-quadrant operation for precise motor control in all directions
Includes robust electromagnetic compatibility to minimise interference
Designed with a modular construction for effortless expansion and upgrades
Provides an optional external filter for enhanced radio interference suppression
Capable of handling significant overloads ensuring reliability under stress
Facilitates easy installation with a user-friendly setup process
Includes robust electromagnetic compatibility to minimise interference
Designed with a modular construction for effortless expansion and upgrades
Provides an optional external filter for enhanced radio interference suppression
Capable of handling significant overloads ensuring reliability under stress
Facilitates easy installation with a user-friendly setup process
Related links
- Eaton Inverter Drive 3 Phase 61 A, DG1 Series
- Inverter Drive 3 Phase 61 A, DG1 Series
- Eaton Inverter Drive 3 Phase 245 A, DG1 Series
- Eaton Inverter Drive 3 Phase 170 A, DG1 Series
- Eaton Inverter Drive 3 Phase 31 A, DG1 Series
- Eaton Inverter Drive 3 Phase 140 A, DG1 Series
- Eaton Inverter Drive 3 Phase 205 A, DG1 Series
- Eaton Inverter Drive 3 Phase 23 A, DG1 Series


