Eaton Inverter Drive, 30 kW, 3 Phase, 400 V ac, 61 A, DG1 Series
- RS Stock No.:
- 262-711
- Mfr. Part No.:
- 9702-4004-00P DG1-34061FN-C21C
- Brand:
- Eaton
Subtotal (1 unit)*
£2,860.54
(exc. VAT)
£3,432.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,860.54 |
*price indicative
- RS Stock No.:
- 262-711
- Mfr. Part No.:
- 9702-4004-00P DG1-34061FN-C21C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 30 kW | |
| Phase | 3 | |
| Supply Voltage | 400 V ac | |
| Current Rating | 61 A | |
| For Use With | Motors | |
| Series | DG1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 30 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 61 A | ||
For Use With Motors | ||
Series DG1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton DG1 variable frequency drive is a cutting-edge solution designed for superior performance and efficiency in motor control applications. Featuring an advanced IGBT inverter technology, this drive seamlessly integrates with 400 V AC, 3-phase systems to deliver precise control of motor speed and torque. With an array of safety and compliance certifications, including UL and CE approvals, it assures reliability for both industrial and commercial environments. The compact design ensures easy installation and reduced footprint, while its robust features support a variety of applications from HVAC to water treatment. Moreover, the drive's versatile communication capabilities promote integration with existing automation systems, making it a versatile choice for todays dynamic operational needs.
Utilises IGBT technology for superior reliability and efficiency
Designed for both 400 V AC and 3-phase configurations
Offers extensive safety certifications, ensuring compliance and peace of mind
Compact design supports ease of mounting and installation
Integrated communication options enhance connectivity with automation systems
Temperature-controlled fans reduce operational noise while optimising performance
Multiple programming options facilitate customised usage scenarios
Designed for both 400 V AC and 3-phase configurations
Offers extensive safety certifications, ensuring compliance and peace of mind
Compact design supports ease of mounting and installation
Integrated communication options enhance connectivity with automation systems
Temperature-controlled fans reduce operational noise while optimising performance
Multiple programming options facilitate customised usage scenarios
Related links
- Inverter Drive 3 Phase 61 A, DG1 Series
- Eaton Inverter Drive 3 Phase 61 A, DG1 Series
- Eaton Inverter Drive 3 Phase 61 A, DG1 Series
- Eaton Inverter Drive 3 Phase 31 A, DG1 Series
- Eaton Inverter Drive 3 Phase 245 A, DG1 Series
- Eaton Inverter Drive 3 Phase 170 A, DG1 Series
- Eaton Inverter Drive 3 Phase 140 A, DG1 Series
- Eaton Inverter Drive 3 Phase 205 A, DG1 Series


