Inverter Drive, 30 kW, 3 Phase, 400 V ac, 61 A, DG1 Series

Subtotal (1 unit)*

£3,245.75

(exc. VAT)

£3,894.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,245.75

*price indicative

RS Stock No.:
261-856
Mfr. Part No.:
9702-4103-00P DG1-34061FN-C54C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

30 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

61 A

For Use With

Motors

Series

DG1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton DG1 variable frequency drive epitomises advanced engineering, delivering efficient control in industrial applications. Designed for robust performance, it accommodates a variety of motor configurations, ensuring excellent adaptability and energy management. Its compact dimensions and high power output make it ideal for both space-sensitive installations and high-demand operations. Advanced features such as temperature management and protection against environmental factors ensure reliability and longevity. Whether it’s for a pump, fan, or complex automation system, the Eaton DG1 stands out as a trusted choice for enhancing operational efficiency and performance.

Offers superior energy efficiency to reduce operational costs
Designed with advanced electromagnetic compatibility for minimal interference
Incorporates a temperature-controlled fan for optimal performance
Fitted with robust overload protection to enhance reliability
Supports various communication protocols for versatile integration
Configured for easy parameterisation via keypad or fieldbus
Features a multi-line graphic display for intuitive operation
Robust construction ensures durability in diverse environmental conditions
Allows for flexible mounting options to fit different installation needs
Includes provisions for safe torque off to enhance user safety

Related links