Eaton Inverter Drive, 45 kW, 3 Phase, 400 V ac, 87 A, DG1 Series

Subtotal (1 unit)*

£5,279.76

(exc. VAT)

£6,335.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5,279.76

*price indicative

RS Stock No.:
262-715
Mfr. Part No.:
9702-4111-00P DG1-34087FN-C54C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

45 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

87 A

For Use With

Motors

Series

DG1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Variable Frequency Drive is designed to elevate your industrial applications with its impressive performance and reliability. Engineered for three-phase operation at 400 V AC, it boasts a robust 87 A current handling capacity, ensuring seamless operation even under demanding conditions. With an IP54/NEMA12 rating, the drive is equipped to withstand challenging environments while providing effective cooling through its temperature-controlled fan. Its compact form factor, complemented by a flexible mounting position, enables easy integration into existing setups.

Multiple communication interfaces enable seamless integration into various control systems
Robust design features enhanced resilience even in harsh operational conditions
Adaptive control modes provide versatility for various motor types and applications
Optional external filtering options are available for extended EMC compliance

Related links