Inverter Drive, 45 kW, 3 Phase, 400 V ac, 87 A, DG1 Series
- RS Stock No.:
- 263-266
- Mfr. Part No.:
- 9702-4001-00P DG1-34087FN-C21C
- Brand:
- Eaton
Subtotal (1 unit)*
£4,493.20
(exc. VAT)
£5,391.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,493.20 |
*price indicative
- RS Stock No.:
- 263-266
- Mfr. Part No.:
- 9702-4001-00P DG1-34087FN-C21C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 45 kW | |
| Phase | 3 | |
| Supply Voltage | 400 V ac | |
| Current Rating | 87 A | |
| For Use With | Motors | |
| Series | DG1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 45 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 87 A | ||
For Use With Motors | ||
Series DG1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Variable Frequency Drive is engineered to elevate the performance of industrial applications with its advanced technology and robust design. Tailored for 400 V AC systems, this drive is capable of delivering up to 45 kW power and is adept at managing complex motor control requirements. It combines versatility and efficiency, making it an ideal choice for various sectors, including manufacturing and process automation. With enhanced features like a temperature-controlled fan and a user-friendly multi-line graphic display, it assures both reliable operation and ease of monitoring.
Allows for rapid parameterisation through an intuitive keypad
Supports high ambient temperatures ensuring reliable operation in demanding environments
Offers extensive protection measures against overvoltage, enhancing safety
Features an external radio interference suppression filter for better EMI performance
Supports high ambient temperatures ensuring reliable operation in demanding environments
Offers extensive protection measures against overvoltage, enhancing safety
Features an external radio interference suppression filter for better EMI performance
Related links
- Eaton Inverter Drive 3 Phase 87 A, DG1 Series
- Inverter Drive 3 Phase 87 A, DG1 Series
- Inverter Drive 3 Phase 46 A, DG1 Series
- Inverter Drive 3 Phase 245 A, DG1 Series
- Inverter Drive 3 Phase 72 A, DG1 Series
- Eaton Inverter Drive 3 Phase 88 A, DG1 Series
- Inverter Drive 3 Phase 205 A, DG1 Series
- Inverter Drive 3 Phase 38 A, DG1 Series


