Eaton Inverter Drive, 22 kW, 3 Phase, 230 V ac, 88 A, DG1 Series
- RS Stock No.:
- 261-795
- Mfr. Part No.:
- 9701-4001-00P DG1-32088FN-C21C
- Brand:
- Eaton
Subtotal (1 unit)*
£4,816.33
(exc. VAT)
£5,779.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4,816.33 |
*price indicative
- RS Stock No.:
- 261-795
- Mfr. Part No.:
- 9701-4001-00P DG1-32088FN-C21C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 22 kW | |
| Phase | 3 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 88 A | |
| For Use With | Motors | |
| Series | DG1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 22 kW | ||
Phase 3 | ||
Supply Voltage 230 V ac | ||
Current Rating 88 A | ||
For Use With Motors | ||
Series DG1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Variable Frequency Drive is engineered for optimal control and efficiency in industrial applications. Designed to accommodate high power demands, it operates seamlessly within a range of environments while maintaining robust electromagnetic compatibility. The drive boasts a temperature-controlled fan and a highly accessible design, ensuring ease of maintenance and operational reliability. With a comprehensive feature set including multiple communication protocols, it is tailored to meet the specific needs of your system integration requirements. The product adheres to stringent safety and environmental standards, making it a trustworthy choice for enhancing performance across various applications.
Enhanced operational flexibility with versatile control modes
Robust design ensures longevity even under demanding conditions
User-friendly interface promotes ease of programming and operation
Compliant with international safety and environmental standards
Robust design ensures longevity even under demanding conditions
User-friendly interface promotes ease of programming and operation
Compliant with international safety and environmental standards
Related links
- Eaton Inverter Drive 3 Phase 88 A, DG1 Series
- Eaton Inverter Drive 3 Phase 75 A, DG1 Series
- Eaton Inverter Drive 3 Phase 61 A, DG1 Series
- Eaton Inverter Drive 3 Phase 170 A, DG1 Series
- Eaton Inverter Drive 3 Phase 31 A, DG1 Series
- Eaton Inverter Drive 3 Phase 248 A, DG1 Series
- Eaton Inverter Drive 3 Phase 11 A, DG1 Series
- Eaton Inverter Drive 3 Phase 17.5 A, DG1 Series


