Eaton Inverter Drive, 2.2 kW, 3 Phase, 230 V ac, 11 A, DG1 Series
- RS Stock No.:
- 261-789
- Mfr. Part No.:
- 9701-1001-00P DG1-32011FB-C21C
- Brand:
- Eaton
Subtotal (1 unit)*
£913.27
(exc. VAT)
£1,095.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £913.27 |
*price indicative
- RS Stock No.:
- 261-789
- Mfr. Part No.:
- 9701-1001-00P DG1-32011FB-C21C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 2.2 kW | |
| Phase | 3 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 11 A | |
| For Use With | Motors | |
| Series | DG1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 2.2 kW | ||
Phase 3 | ||
Supply Voltage 230 V ac | ||
Current Rating 11 A | ||
For Use With Motors | ||
Series DG1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Variable Frequency Drive delivers superior control and efficiency for various applications. Engineered with a robust design, it operates seamlessly at 230 V AC. Tailored for 3-phase systems, this drive enhances operational reliability with features such as a temperature-controlled fan, enabling optimal air volume capacity. With certifications including CE and compliance to safety standards like IEC/EN 61800-5, it ensures not only performance but also safety in demanding environments. The versatile design allows tool-less fan replacement and an array of standard and optional interfaces for comprehensive integration in automation systems. Upgrade your systems with a solution that prioritises both performance and environmental considerations.
Offers seamless power control for enhanced system efficiency
Designed for vertical mounting, fitting easily into various spaces
Equipped with a multi-line graphic display for straightforward monitoring
Provides a high level of electromagnetic compatibility
Designed for vertical mounting, fitting easily into various spaces
Equipped with a multi-line graphic display for straightforward monitoring
Provides a high level of electromagnetic compatibility
Related links
- Eaton Inverter Drive 3 Phase 11 A, DG1 Series
- Eaton Inverter Drive 3 Phase 31 A, DG1 Series
- Eaton Inverter Drive 3 Phase 248 A, DG1 Series
- Eaton Inverter Drive 3 Phase 170 A, DG1 Series
- Eaton Inverter Drive 3 Phase 143 A, DG1 Series
- Eaton Inverter Drive 3 Phase 88 A, DG1 Series
- Eaton Inverter Drive 3 Phase 17.5 A, DG1 Series
- Eaton Inverter Drive 3 Phase 48 A, DG1 Series


