Eaton Inverter Drive, 75 kW, 3 Phase, 230 V ac, 248 A, DG1 Series
- RS Stock No.:
- 261-537
- Mfr. Part No.:
- 9701-6005-00P DG1-32248FB-C21C
- Brand:
- Eaton
Subtotal (1 unit)*
£10,884.35
(exc. VAT)
£13,061.22
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £10,884.35 |
*price indicative
- RS Stock No.:
- 261-537
- Mfr. Part No.:
- 9701-6005-00P DG1-32248FB-C21C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 75 kW | |
| Phase | 3 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 248 A | |
| Series | DG1 | |
| For Use With | Motors | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 75 kW | ||
Phase 3 | ||
Supply Voltage 230 V ac | ||
Current Rating 248 A | ||
Series DG1 | ||
For Use With Motors | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Variable Frequency Drive stands at the forefront of industrial automation, delivering exceptional performance in power management. Engineered for 230 V AC, 3-phase operation, this advanced drive boasts a robust 75 kW of power and is designed specifically for applications demanding precision and reliability. With its innovative features, including a temperature-controlled fan and extensive compatibility with various fieldbus systems, the DG1 ensures optimal efficiency while maintaining rigorous international safety certifications.
Features a user-friendly multi-line graphic display for effortless monitoring
Provides flexibility with multiple input and output options
Protects equipment from electrical interference with advanced radio suppression filters
Offers outstanding shock and vibration resistance for durability
Allows for extensive parameterisation through keypad or fieldbus interface
Supports vertical mounting, enhancing installation versatility
Provides flexibility with multiple input and output options
Protects equipment from electrical interference with advanced radio suppression filters
Offers outstanding shock and vibration resistance for durability
Allows for extensive parameterisation through keypad or fieldbus interface
Supports vertical mounting, enhancing installation versatility
Related links
- Inverter Drive 3 Phase 248 A, DG1 Series
- Eaton Inverter Drive 3 Phase 75 A, DG1 Series
- Eaton Inverter Drive 3 Phase 31 A, DG1 Series
- Eaton Inverter Drive 3 Phase 11 A, DG1 Series
- Eaton Inverter Drive 3 Phase 170 A, DG1 Series
- Eaton Inverter Drive 3 Phase 143 A, DG1 Series
- Eaton Inverter Drive 3 Phase 88 A, DG1 Series
- Eaton Inverter Drive 3 Phase 17.5 A, DG1 Series


