Inverter Drive, 75 kW, 3 Phase, 230 V ac, 248 A, DG1 Series

Subtotal (1 unit)*

£12,380.10

(exc. VAT)

£14,856.12

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +£12,380.10

*price indicative

RS Stock No.:
261-850
Mfr. Part No.:
9701-6105-00P DG1-32248FB-C54C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

75 kW

Phase

3

Supply Voltage

230 V ac

Current Rating

248 A

For Use With

Motors

Series

DG1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Variable Frequency Drive is engineered to transform your operational efficiency with its advanced technology and robust design. Balancing exceptional performance with user-friendly features, this drive operates seamlessly across diverse industrial applications. The variable frequency drive is suitable for 230 V AC, 3-phase systems, delivering reliable power management while enhancing energy saving initiatives. It beautifully incorporates an IP54/NEMA12 rating to withstand challenging environments, whilst offering advanced braking functionality and thermal management.

Utilises temperature-controlled fans for efficient thermal management
Provides a clear multi-line graphic display for ease of monitoring and control
Equipped with extensive protection features ensuring enhanced safety and reliability
Flexible installation options with vertical mounting capabilities
Facilitates energy efficiency with high operational efficiency ratings
Offers extensive certifications ensuring compliance with safety and environmental standards

Related links