Inverter Drive, 45 kW, 3 Phase, 230 V ac, 170 A, DG1 Series

Subtotal (1 unit)*

£7,812.92

(exc. VAT)

£9,375.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£7,812.92

*price indicative

RS Stock No.:
261-802
Mfr. Part No.:
9701-5111-00P DG1-32170FN-C54C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

45 kW

Phase

3

Supply Voltage

230 V ac

Current Rating

170 A

For Use With

Motors

Series

DG1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton DG1 variable frequency drive is designed to enhance efficiency in a variety of industrial applications. This robust unit operates at 230 V AC and supports 3-phase systems, providing exceptional performance with a power capacity of 45 kW. Engineered with state-of-the-art technology, the drive features integrated safety and environmentally compliant design, ensuring reliability and compliance with international standards. Its user-friendly interface facilitates seamless parameterization, while advanced electromagnetic compatibility features ensure stable operation across diverse environments. Built for durability, this model exhibits an impressive range of protection against dust and moisture, accommodating various installation scenarios. With an operational temperature range extending from -10 °C to 50 °C, the drive is well-suited for industries requiring rigorous specifications and high performance.

Designed for efficient motor control in various applications
Offers enhanced safety features for reliable use
Supports easy parameterization through a comprehensive user interface
Durable construction withstands environmental challenges
A broad operational temperature range accommodates different industrial conditions
Fulfils international compliance standards, ensuring peace of mind
Integrated electromagnetic compatibility minimises disruption
Vertical mounting capabilities provide flexibility in installation
Includes advanced radio interference suppression to enhance performance
Optimised for energy efficiency, contributing to cost savings

Related links