Inverter Drive, 3 kW, 3 Phase, 230 V ac, 12.5 A, DG1 Series
- RS Stock No.:
- 262-922
- Mfr. Part No.:
- 9701-2101-00P DG1-32012FB-C54C
- Brand:
- Eaton
Subtotal (1 unit)*
£1,171.77
(exc. VAT)
£1,406.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,171.77 |
*price indicative
- RS Stock No.:
- 262-922
- Mfr. Part No.:
- 9701-2101-00P DG1-32012FB-C54C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 3 kW | |
| Phase | 3 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 12.5 A | |
| Series | DG1 | |
| For Use With | Motors | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 3 kW | ||
Phase 3 | ||
Supply Voltage 230 V ac | ||
Current Rating 12.5 A | ||
Series DG1 | ||
For Use With Motors | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton DG1 variable frequency drive is designed to enhance control and efficiency in industrial applications. Featuring a robust 230 V AC, 3-phase operation, this drive is equipped with advanced functionalities such as a brake chopper and a DC link choke, ensuring smooth performance even under demanding conditions. Its IP54/NEMA 12 rating underscores its resilience in challenging environments, protecting against dust and moisture. With a user-friendly interface, this device allows for convenient parameterisation via fieldbus or keypad, making it ideal for both initial installation and ongoing maintenance. The DG1 series is also designed to meet stringent safety requirements, including compliance with IEC/EN standards, affirming its reliability for various industrial applications.
Excellent temperature control with a temperature-regulated fan
Robust electromagnetic compatibility for enhanced signal integrity
Tool-less fan swapping for easy maintenance
Vertical mounting option for versatile installation
Integrated multi-line graphic display for clear operation monitoring
Support for various fieldbus protocols, enabling flexible integration
Enhanced protection against direct contact with an IP54 rating
Optimised for low noise operation, contributing to a quieter working environment
Energy-efficient design reduces overall power consumption
Robust electromagnetic compatibility for enhanced signal integrity
Tool-less fan swapping for easy maintenance
Vertical mounting option for versatile installation
Integrated multi-line graphic display for clear operation monitoring
Support for various fieldbus protocols, enabling flexible integration
Enhanced protection against direct contact with an IP54 rating
Optimised for low noise operation, contributing to a quieter working environment
Energy-efficient design reduces overall power consumption
Related links
- Eaton Inverter Drive 3 Phase 12.5 A, DG1 Series
- Inverter Drive 3 Phase 6.6 A, DG1 Series
- Eaton Inverter Drive 3 Phase 4.8 A, DG1 Series
- Inverter Drive 3 Phase 143 A, DG1 Series
- Inverter Drive 3 Phase 248 A, DG1 Series
- Inverter Drive 3 Phase 170 A, DG1 Series
- Inverter Drive 3 Phase 61 A, DG1 Series
- Inverter Drive 3 Phase 88 A, DG1 Series


