Inverter Drive, 22 kW, 3 Phase, 230 V ac, 88 A, DG1 Series
- RS Stock No.:
- 262-937
- Mfr. Part No.:
- 9701-4109-00P DG1-32088FB-C54C
- Brand:
- Eaton
Subtotal (1 unit)*
£5,796.77
(exc. VAT)
£6,956.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5,796.77 |
*price indicative
- RS Stock No.:
- 262-937
- Mfr. Part No.:
- 9701-4109-00P DG1-32088FB-C54C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 22 kW | |
| Phase | 3 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 88 A | |
| For Use With | Motors | |
| Series | DG1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 22 kW | ||
Phase 3 | ||
Supply Voltage 230 V ac | ||
Current Rating 88 A | ||
For Use With Motors | ||
Series DG1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Variable Frequency Drive is engineered for high-performance applications, providing reliable control of motors across various industrial environments. Designed to operate at 230 V AC with a robust 88 A capacity, this drive ensures efficiency and safety with its IP54/NEMA 12 rating, making it ideal for demanding operations. Its integral braking chopper and DC link choke contribute to smoother performance, while the multi-line graphic display allows for easy parameterisation and monitoring. Built for resilience, the DG1 is equipped to handle environmental challenges with features such as an internally mounted temperature-controlled fan and front-mounted accessibility for maintenance. Overall, the DG1 range proves to be an optimal choice, delivering effective speed regulation and torque control, warranting its place in any high-capacity motor management system.
Provides precise motor control with advanced features tailored for diverse applications
Equipped with a temperature-controlled fan to enhance cooling efficiency
Offers extensive connectivity options, supporting multiple communication protocols
Delivers exceptional braking performance, facilitating energy recovery during operation
Equipped with a temperature-controlled fan to enhance cooling efficiency
Offers extensive connectivity options, supporting multiple communication protocols
Delivers exceptional braking performance, facilitating energy recovery during operation
Related links
- Eaton Inverter Drive 3 Phase 88 A, DG1 Series
- Eaton Inverter Drive 3 Phase 75 A, DG1 Series
- Inverter Drive 3 Phase 75 A, DG1 Series
- Inverter Drive 3 Phase 143 A, DG1 Series
- Inverter Drive 3 Phase 248 A, DG1 Series
- Inverter Drive 3 Phase 170 A, DG1 Series
- Inverter Drive 3 Phase 61 A, DG1 Series
- Inverter Drive 3 Phase 12.5 A, DG1 Series


