Inverter Drive, 75 kW, 3 Phase, 230 V ac, 248 A, DG1 Series

Subtotal (1 unit)*

£12,019.56

(exc. VAT)

£14,423.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12,019.56

*price indicative

RS Stock No.:
261-803
Mfr. Part No.:
9701-6107-00P DG1-32248FN-C54C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

75 kW

Phase

3

Supply Voltage

230 V ac

Current Rating

248 A

Series

DG1

For Use With

Motors

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton DG1 variable frequency drive stands as a pinnacle of engineering excellence, designed specifically for 230 V AC, 3-phase applications. Offering robust performance at 75 kW and taking on demanding environments with its IP54/NEMA12 rating, this drive is ideal for a wide range of industrial automation tasks. Equipped with advanced features like a thermal stability mechanism and exceptional cooling capabilities, the DG1 ensures reliable operation across diverse settings. It's not just about power

the intelligent control options, including multiple parameterisation methods, enhance usability in real-time applications. With superior electromagnetic compatibility and extensive safety certifications, it guarantees protection in challenging conditions, making it an indispensable asset for modern industry.

Temperature-controlled fan optimises cooling efficiency
Support for various communication protocols enhances flexibility
Designed for vertical mounting, allowing versatile installation options
Compliance with multiple safety standards ensures peace of mind
Robust design facilitates operation in high pollution environments
Compact form factor simplifies integration into existing systems
User-friendly interface aids in seamless parameter configuration
Extensive overload capabilities cater to dynamic operational demands
Modular expansion slots accommodate future growth easily
Integrated radio interference suppression supports sensitive applications

Related links