Inverter Drive, 75 kW, 3 Phase, 230 V ac, 248 A, DG1 Series

Subtotal (1 unit)*

£10,566.32

(exc. VAT)

£12,679.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10,566.32

*price indicative

RS Stock No.:
261-849
Mfr. Part No.:
9701-6007-00P DG1-32248FN-C21C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

75 kW

Phase

3

Supply Voltage

230 V ac

Current Rating

248 A

For Use With

Motors

Series

DG1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Variable Frequency Drive is designed to meet the rigorous demands of industrial applications, offering exceptional performance in controlling motor speed and torque. With a robust construction, this drive operates efficiently at 230 V AC and is suitable for three-phase systems, making it ideal for both new installations and retrofits. Its advanced features include temperature-controlled fans and an internal DC link, contributing to enhanced reliability and energy efficiency.

Supports extensive cable lengths for versatile installation options
Includes a range of protection features to enhance operational safety
Compatible with a variety of communication interfaces for enhanced connectivity

Related links