Inverter Drive, 132 kW, 3 Phase, 400 V ac, 245 A, DG1 Series

Subtotal (1 unit)*

£9,984.69

(exc. VAT)

£11,981.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9,984.69

*price indicative

RS Stock No.:
261-863
Mfr. Part No.:
9702-6007-00P DG1-34245FN-C21C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

132 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

245 A

For Use With

Motors

Series

DG1

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton DG1 variable frequency drive combines advanced technology and energy efficiency to enhance motor control for a variety of applications. Designed to operate seamlessly under demanding conditions, it boasts robust specifications that cater to different industrial needs. This drive excels in providing precise control over speed and torque while ensuring optimum performance for 3-phase motors. With features such as a multi-line graphic display and extensive protection measures, the DG1 becomes an indispensable asset in modern automation systems, ensuring longevity and reliability across various operational scenarios.

Extensive electromagnetic compatibility ensures minimal interference
Integrated Modbus TCP communication interface for simplified networking
Temperature-controlled fan enhances cooling efficiency during operation
Vertical mounting capability allows for versatile installation options
Dual rating specifications support a range of applications seamlessly
Internal DC link choke contributes to reduced harmonic distortion
Robust mechanical design caters to harsh environmental conditions
Parameterised settings for flexible operational adjustments
Vibration resistance enhances durability in dynamic settings
Climatic proofing safeguards functionality in varied conditions

Related links