Inverter Drive, 18.5 kW, 3 Phase, 400 V ac, 38 A, DG1 Series
- RS Stock No.:
- 261-853
- Mfr. Part No.:
- 9702-3004-00P DG1-34038FB-C21C
- Brand:
- Eaton
Subtotal (1 unit)*
£2,386.05
(exc. VAT)
£2,863.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,386.05 |
*price indicative
- RS Stock No.:
- 261-853
- Mfr. Part No.:
- 9702-3004-00P DG1-34038FB-C21C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 18.5 kW | |
| Phase | 3 | |
| Supply Voltage | 400 V ac | |
| Current Rating | 38 A | |
| For Use With | Motors | |
| Series | DG1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 18.5 kW | ||
Phase 3 | ||
Supply Voltage 400 V ac | ||
Current Rating 38 A | ||
For Use With Motors | ||
Series DG1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Variable Frequency Drive is engineered to deliver precise control and efficiency in industrial applications. It boasts a powerful 18.5 kW output, making it ideal for various motor-driven processes. Designed for 400 V AC, 3-phase systems, this unit features a robust IP21 protection rating, ensuring reliability in diverse environments. The inclusion of a brake chopper and a DC link choke enhances its operational capabilities, while the advanced multi-line graphic display simplifies parameter adjustments.
Shock resistance ensures durability in dynamic environments
Vibration-resistant design maintains performance under diverse conditions
Supports sensor less vector control for enhanced motor performance
Provides advanced timing functions for precise control over operations
Equipped with radio interference suppression technology
Compact design allows for flexible mounting options
Vibration-resistant design maintains performance under diverse conditions
Supports sensor less vector control for enhanced motor performance
Provides advanced timing functions for precise control over operations
Equipped with radio interference suppression technology
Compact design allows for flexible mounting options
Related links
- Eaton Inverter Drive 3 Phase 38 A, DG1 Series
- Inverter Drive 3 Phase 46 A, DG1 Series
- Inverter Drive 3 Phase 72 A, DG1 Series
- Inverter Drive 3 Phase 245 A, DG1 Series
- Inverter Drive 3 Phase 87 A, DG1 Series
- Inverter Drive 3 Phase 205 A, DG1 Series
- Inverter Drive 3 Phase 140 A, DG1 Series
- Inverter Drive 3 Phase 105 A, DG1 Series


